This Amphenol XCede backplane connector features 4 columns, gold plating, and a UL94 V-0 flammability rating. It is available in bulk packaging with 152 pieces per package. The connector is designed for through-hole mounting. It is not RoHS compliant.
Amphenol 10091836-U0J-10B technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Columns | 4 |
| Package Quantity | 152 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Not Compliant |
No datasheet is available for this part.