Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10093084-2010LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10093084-2010LF technical specifications.
| Color | Black |
| Connector Type A | QSFP |
| Connector Type B | QSFP |
| Current Rating | 500mA |
| Gender | Male to Male |
| Length | 1m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 16 |
| Number of Positions | 38 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10093084-2010LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
