This 16-conductor cable assembly features QSFP connectors at both ends, with a length of 1.5 meters. It has a current rating of 500mA and is constructed with 24AWG wire. The assembly is packaged in bulk and is compliant with RoHS regulations. It is not designed for radiation-hardened applications.
Sign in to ask questions about the Amphenol 10093084-5015HFLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10093084-5015HFLF technical specifications.
| Color | Black |
| Connector Type A | QSFP |
| Connector Type B | QSFP |
| Current Rating | 500mA |
| Gender | Male to Male |
| Length | 1.5m |
| Number of Conductors | 16 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10093084-5015HFLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.