This 8.5m cable features QSFP connectors at both ends, with a current rating of 500mA and a wire gauge of 24AWG. It operates within a temperature range of -20°C to 85°C and is compliant with RoHS regulations. The cable is packaged in bulk and contains 5 units.
Amphenol 10093084-5085LF technical specifications.
| Color | Black |
| Connector Type A | QSFP |
| Connector Type B | QSFP |
| Current Rating | 500mA |
| Gender | Male to Male |
| Length | 8.5m |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 16 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.