The Amphenol HCI Series 22-position through-hole power connector features a capacitance of 0.059F and a flammability rating of UL94 V-0. It is designed for use in applications with operating temperatures ranging from -65°C to 105°C. The connector is RoHS compliant and has a gold, GXT contact plating. It is available in a tray packaging with 18 pieces per package.
Amphenol 10095340-003LF technical specifications.
| Capacitance | 0.059F |
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 22 |
| Number of Positions Loaded | 20 |
| Number of Rows | 4 |
| Package Quantity | 18 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | HCI® |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.