The Amphenol HCI Series 22-position through hole power connector features a black color with gold GXT contact plating. It is designed for use in temperatures ranging from -65°C to 105°C and is compliant with RoHS regulations. The connector is packaged in a rail/Tube format with 72 pieces per package and has a 0.1inch pitch. It is suitable for general power connector applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10095341-001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10095341-001LF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 22 |
| Number of Positions Loaded | 20 |
| Number of Rows | 4 |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | HCI® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10095341-001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.