
This 150-contact HDR hard metric through hole connector features a straight body orientation and a terminal pitch of 2mm. It is designed for press fit termination and has a product length of 19.9mm, product depth of 26.8mm, and product height of 12.45mm. The connector is suitable for through hole mounting and is available from Amphenol.
Amphenol 10095500-1050011LF technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 10 |
| Product Length (mm) | 19.9 |
| Product Depth (mm) | 26.8 |
| Product Height (mm) | 12.45 |
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 150 |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10095500-1050011LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.