
This 10-position through hole daughter card connector features a right angle body orientation and press fit termination method. It has 150 contacts and a terminal pitch of 2mm. The connector is designed for mounting in a through hole configuration and has a product length of 19.9mm and a product height of 23.9mm.
Amphenol 10095504-101LF technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 10 |
| Product Length (mm) | 19.9 |
| Product Height (mm) | 23.9 |
| Type | Daughter Card |
| Gender | RCP |
| Number of Contacts | 150 |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10095504-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.