
This 15-row right-angle RCP connector features 150 contacts with a 3mm pitch. It has a product length of 29.8mm, depth of 34.3mm, and height of 19.45mm. The connector is designed for through hole mounting and has a hard metric type. It is suitable for use in various applications where a reliable and compact connection is required.
Amphenol 10095505-101LF technical specifications.
| Terminal Pitch (mm) | 3 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 15 |
| Product Length (mm) | 29.8 |
| Product Depth (mm) | 34.3 |
| Product Height (mm) | 19.45 |
| Type | Hard Metric |
| Gender | RCP |
| Number of Contacts | 150 |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10095505-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.