AirMax VS® 85 ohm, Backplane Connectors, 3-Pair, 85 Ohm , 54 -position, 2mm pitch, 6 column, Vertical Receptacle
Checking distributor stock and pricing after the page loads.
| Type | Hard Metric |
| Gender | RCP |
| Number of Contacts | 54 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |