Amphenol 10098678-002C-TRLF technical specifications.
| Package/Case | SMD/SMT |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10098678-002C-TRLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.