Amphenol 10098872-1102LF technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 42.62 |
| Product Depth (mm) | 38.77 |
| Type | Mini-SAS / SATA 1x2 Ganged Cage |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 10098872-1102LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.