
Connector Accessories Mini-SAS / SATA 1x2 Ganged Cage
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10098872-1302LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Product Length (mm) | 42.62 |
| Product Depth (mm) | 38.77 |
| Type | Mini-SAS / SATA 1x2 Ganged Cage |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 10098872-1302LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.