Amphenol 10098939-103100LF technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 10.65 |
| Product Depth (mm) | 31.85 |
| Product Height (mm) | 22.1 |
| Type | Guide Module |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 10098939-103100LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.