
This 20-position right angle surface mount connector features 20 contacts with a 0.8mm pitch and a maximum operating temperature of 85°C. It is designed for surface mount applications and is available in a package quantity of 500. The connector is made of bronze with a gold and nickel plating, and is compliant with RoHS regulations. It is not radiation hardened and is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Depth | 7.7mm |
| Gender | Male |
| Housing Color | Black |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Positions Loaded | 20 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
