
Connector Accessories Cage Right Angle Copper Alloy Nickel Tray
Amphenol 10099100-011LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Depth | 16.2mm |
| Gender | Female |
| Length | 48.72mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SFP |
| RoHS | Compliant |
No datasheet is available for this part.