Amphenol 10099101-011LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Nickel, Tin, Gold |
| Depth | 49mm |
| Features | Shielded |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10099101-011LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
