
This Amphenol connector features 20 female contacts with a copper alloy material and nickel plating. It has a shielded design and is suitable for through hole mounting. The operating temperature range is between -20°C and 85°C. This connector is compliant with RoHS regulations and is packaged in a tray with 12 units per package.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Features | Shielded |
| Gender | Female |
| Length | 58.85mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Ports | 4 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
