
This Amphenol connector features 20 female contacts with a shielded design, suitable for lead-free applications. It has a right-angle orientation and is designed for through-hole mounting with a 0.8mm pitch. The connector operates within a temperature range of -20°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Nickel, Tin, Gold |
| Features | Shielded |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Ports | 4 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
