
This 14-contact HDR board stacker connector features a straight body orientation and a 2.54mm terminal pitch. It is designed for through-hole mounting and has a termination method of solder. The connector measures 17.78mm in length, 4.83mm in depth, and 28.55mm in height. It is suitable for applications requiring a board stacker connector with a high number of contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10099136-414T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 17.78 |
| Product Depth (mm) | 4.83 |
| Product Height (mm) | 28.55 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 14 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10099136-414T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.