
Conn Board Stacker HDR 26 POS 2.54mm Solder ST Thru-Hole Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10099136-426T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 33.02 |
| Product Depth (mm) | 4.83 |
| Product Height (mm) | 28.55 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10099136-426T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.