Conn SAS PL 29 POS RA SMD Tray Terminal
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Number of Positions | 29 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SAS |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |