
This D-Subminiature I/O connector features a copper alloy contact material with gold plating, supporting a current rating of 3A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for right-angle orientation and termination via solder. It is available in a through-hole package type.
Amphenol 100RC09S-CBRT3 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 15.7mm |
| Length | 19.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 100RC09S-CBRT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
