
The Amphenol Micro-D Bandit Integral Backshell is a high-quality, one-piece Micro-D interconnect solution designed for military and aerospace applications. It integrates a 2-piece connector and backshell, offering cost, space, and weight savings. It is fully inter-mateable with existing MIL-DTL-83513 connectors and can incorporate signal, power, coax, twinax, and triax contacts.
Sign in to ask questions about the Amphenol 100RN25P-4A5AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 100RN25P-4A5AB technical specifications.
| Cable Type | Coaxial |
| Gender | PL |
| Connector Type A | D-Sub |
| Wire Size | 26 (M83513 STD)AWG |
| Insulator Material | Poiyphenylene Sulfide (Rylon) |
| Shell Finish | Electroless Nickel |
| Wire Type | 7 STRD per NEMA-HP3 (MIL-W-16878/4 |
| Wire Color / Finish | Color coded per MIL-STD-681 system 1 |
| Operating Temperature | -55°C - +125°C |
| Mating Cycle | 500 |
| Wire Length | 18in |
| Contact Termination | Pre Wired |
| Intermateability | Fully inter-mateable with existing M83513 connectors |
| Vibration Standard | Per EIA-364-28, condition IV |
| Salt Spray Standard | Per EIA-364-26, condition B |
| Humidity Standard | Per EIA-364-31 |
| Fluid Immersion Standard | Per MIL-DTL-83513 |
| Performance Standard | Designed to meet MIL-DTL-83513 performance standards |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 100RN25P-4A5AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.