
MEMORY CARD CONNECTOR, SIM & XD, 40 POSITION; Product Range:-; Connector Type:Memory Card; No. of Contacts:40; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Contact Termination Type:Surface Mount ;RoHS Compliant: Yes
Sign in to ask questions about the Amphenol 101-00002-68 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 101-00002-68 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 101-00002-68 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.