Amphenol 101-00313-68 technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 54 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 101-00313-68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.