
This 9-contact SMD/SMT I/O connector features a voltage rating of 250V and a current rating of 500mA. It has a flammability rating of UL94 V-0 and is suitable for operating temperatures between -40°C and 85°C. The connector is available in packages of 250 units, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 101-003136-802 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Height | 2.7mm |
| Length | 28.9mm |
| Mating Cycles | 1000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pitch | 1.7mm |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 101-003136-802 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.