MEMORY CARD CONNECTOR, SD & MMC, 15 POSITION; Product Range:-; Connector Type:Memory Card; No. of Contacts:15; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Contact Termination Type:Surface Mount ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| RoHS | Compliant |