
CONN SD/MMC/MS CARD PUSH-PUSH
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 101-00578-89 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Mount | Surface Mount, Reverse |
| Number of Contacts | 19 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 101-00578-89 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
