
This 10-contact right angle surface mount header features a bronze contact material with gold plating and is designed for high-reliability applications. It has a height of 1.1mm and a length of 15.2mm, making it suitable for surface mount applications. The header is lead-free and RoHS compliant, ensuring environmental responsibility. With 10000 mating cycles, it provides a high level of durability and reliability. It is available in tape and reel packaging for convenient assembly.
Sign in to ask questions about the Amphenol 1010058159 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 1010058159 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Mating Cycles | 10000 |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 1010058159 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
