
This 8-contact right angle surface mount header features a current rating of 500mA and operates within a temperature range of -25°C to 85°C. The header is constructed with bronze contacts plated with gold and is lead free. It is available in a tape and reel packaging configuration with a package quantity of one.
Amphenol 10100660686 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Height | 1.93mm |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 7.7mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10100660686 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
