
This SAS terminal block features 29 contacts and a straight body orientation. It is designed for through-hole mounting and uses solder termination. The product measures 19.5mm in length, 9.35mm in depth, and 5.48mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10101219-402C-TRLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 29 |
| Number of Ports | 1 |
| Product Length (mm) | 19.5 |
| Product Depth (mm) | 9.35 |
| Product Height (mm) | 5.48 |
| Type | SAS |
| Gender | RCP |
| Number of Contacts | 29 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10101219-402C-TRLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.