
The 10101497-5065LF cable assembly is a 6.5m long, 4-conductor SFP connector to SFP connector cable with a current rating of 500mA and a maximum operating temperature of 85°C. It has a minimum operating temperature of -20°C and a maximum voltage rating of 300V DC. The cable assembly is packaged in bulk and features 24AWG wire gauge. It is not radiation hardened and is suitable for use in a variety of applications.
Amphenol 10101497-5065LF technical specifications.
| Connector Type A | SFP |
| Connector Type B | SFP |
| Current Rating | 500mA |
| Gender | Male to Male |
| Length | 6.5m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 300V |
| Number of Conductors | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 1010497 |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.