CONN SATA PLUG 22POS SLD R/A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10101788-003C-TRLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 22 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10101788-003C-TRLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.