Micro USB 2.0 Type B connector, featuring a right-angle surface mount design with 5 positions and 0.65mm pitch. This single-port, female connector offers a commercial reliability rating and is constructed with a polyethylene insulator. It supports a rated current of 1.8A for signals and has a dielectric withstanding voltage of 100VAC, with a plating thickness of 30u.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10103592-0001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1.8 |
| Dielectric Withstanding Voltage | 100VAC |
| Number Of PCB Rows | 1 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10103592-0001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.