Micro USB 2.0 Type B connector, right-angle surface mount, featuring 5 female contacts with 30µ plating. This single-port connector offers a 1.8A rated current for signals and a dielectric withstanding voltage of 100VAC. The insulator material is polyethylene, designed for commercial reliability with one PCB row.
Amphenol 10103594-0001LF technical specifications.
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1.8 |
| Dielectric Withstanding Voltage | 100VAC |
| Number Of PCB Rows | 1 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10103594-0001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.