Conn Backplane HDR 96 POS Press Fit ST Thru-Hole
Amphenol 10104999-00E-20DLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 35.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 14.8mm |
| Mount | Through Hole |
| Number of Columns | 8 |
| Number of Contacts | 96 |
| Number of Positions | 72 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 144 |
| Packaging | Tray |
| Pitch | 1.85mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.85mm |
| Series | XCede |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10104999-00E-20DLF to view detailed technical specifications.
No datasheet is available for this part.
