This 8x24 straight-row backplane connector features a 1.85mm pitch and is designed for through-hole mounting. It is constructed from copper alloy with a gold, tin, and GXT plating and is rated for operation between -55°C and 85°C. The connector is RoHS compliant and packaged in a 144-piece tray.
Amphenol 10104999-00E-30DLF technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, GXT |
| Flammability Rating | UL94 V-0 |
| Length | 14.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 8 |
| Number of Rows | 24 |
| Orientation | Straight |
| Package Quantity | 144 |
| Packaging | Tray |
| Pitch | 1.85mm |
| RoHS Compliant | Yes |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10104999-00E-30DLF to view detailed technical specifications.
No datasheet is available for this part.