This 5-pin male power connector features a glass filled thermoplastic insulator and a commercial reliability rating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is designed for through-hole mounting and has a straight mounting style. It is suitable for use in commercial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 5 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10106121 |
| Mounting Style | STRAIGHT |
| Number Of Connectors | ONE |
| REACH | Compliant |
| Military Spec | False |