This 5-pin female power connector features a press fit termination type and is constructed from glass filled thermoplastic. It has a commercial reliability rating and is designed for straight mounting. The operating temperature range is -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | PRESS FIT |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10106123 |
| Mounting Style | STRAIGHT |
| Number Of Connectors | ONE |
| REACH | Compliant |
| Military Spec | False |