The 10106124-4006002LF is a 28-position, 4-row power connector from Amphenol. It features a through hole, edge, and board mount design with a 0.1inch pitch. The connector is rated for operation between -40°C and 125°C and meets the UL94 V-0 flammability standard. It is available in a tray packaging with 44 pieces per package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 28 |
| Number of Rows | 4 |
| Package Quantity | 44 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |