This right angle power connector features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a commercial reliability rating and is constructed with a glass filled thermoplastic insulator material. The connector is terminated with solder and has a male contact gender. It is designed for use in a variety of applications and is suitable for mounting in a right angle orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10106124-5005001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10106124-5005001LF |
| Mounting Style | RIGHT ANGLE |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Amphenol 10106124-5005001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.