Board Connector, 28 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle,
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 28 |
| Number of Rows | 4 |
| Packaging | Tray |
| Pitch | 0.25inch |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |