PwrBlade + ® Power Connectors, 4HP + 12S + 4LP STB, Right Angle, Receptacle
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10106126-4403001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 20 |
| Orientation | Right Angle |
| Package Quantity | 44 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerBlade+™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10106126-4403001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.