The 10106127-8004001LF is a 24-position power connector from Amphenol, featuring a right-angle orientation and 0.1inch pitch. It is designed for through-hole, edge, or board mount applications and is rated for operation between -40°C and 125°C. The connector is RoHS compliant and has a gold, GXT-plated contact. It is packaged in a tray and has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10106127-8004001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 24 |
| Number of Positions Loaded | 21 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10106127-8004001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.