This 20-position power connector features a straight orientation and 0.1inch pitch. It is designed for through-hole mounting and is compliant with RoHS regulations. The connector is packaged in a tray with 24 units per package and is rated for UL94 V-0 flammability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10106130-4403001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10106130-4403001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.