This 24-position 4-row power connector features a black color with gold GXT contact plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is designed for through-hole mounting and is available in a tray packaging with 18 pieces per package. It has a pitch of 0.1 inch and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10106130-8004001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10106130-8004001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.