The Amphenol 10106130-8005002LF is a commercial-grade power connector with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a solder termination type and a glass filled thermoplastic insulator. The connector has a male contact gender and a straight mounting style. It is designed for use in applications where reliability is a concern, with a commercial reliability rating.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10106130-8005002 |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |