The Amphenol PwrBlade connector is a 20-position, 4-row, right angle power connector designed for through hole, edge, and board mount applications. It features a 0.1inch pitch and is rated for operation between -40°C and 125°C. The connector is UL94 V-0 flammability rated and RoHS compliant.
Sign in to ask questions about the Amphenol 10106135-8003001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10106135-8003001LF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 20 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10106135-8003001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.