This 37-position power connector features a right-angle orientation and 0.1inch pitch. It is designed for use in high-temperature applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is RoHS compliant and features gold GXT contact plating. It is available in a tray packaging and can be mounted through-hole, edge, or board.
Amphenol 10106262-6706001LF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 37 |
| Number of Positions Loaded | 32 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10106262-6706001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.